
SDUR830 | |
|---|---|
DigiKey Part Number | 1655-1204-ND |
Manufacturer | |
Manufacturer Product Number | SDUR830 |
Description | DIODE STANDARD 300V 8A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 50 | $4.27680 | $213.84 |
| 100 | $3.78680 | $378.68 |
| 500 | $2.92356 | $1,461.78 |
| 1,000 | $2.64551 | $2,645.51 |
| 2,000 | $2.41145 | $4,822.90 |
| 5,000 | $2.15808 | $10,790.40 |
| 10,000 | $2.00152 | $20,015.20 |

