
SDUR820 | |
---|---|
DigiKey Part Number | 1655-SDUR820-ND |
Manufacturer | |
Manufacturer Product Number | SDUR820 |
Description | DIODE STANDARD 200V TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
50 | $3.96780 | $198.39 |
100 | $3.51260 | $351.26 |
500 | $2.71178 | $1,355.89 |
1,000 | $2.45379 | $2,453.79 |
2,000 | $2.23676 | $4,473.52 |
5,000 | $2.00178 | $10,008.90 |
10,000 | $1.85656 | $18,565.60 |