Diode Array 1 Pair Common Cathode 600 V Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR2060CT

DigiKey Part Number
1655-SDUR2060CT-ND
Manufacturer
Manufacturer Product Number
SDUR2060CT
Description
DIODE ARRAY GP 600V TO-220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AB
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH16L06CTYSTMicroelectronics828497-STTH16L06CTY-ND$21.05000Similar
In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.83000$12.83
50$6.02800$301.40
100$5.36450$536.45
500$4.19954$2,099.77
1,000$3.82440$3,824.40
2,000$3.50882$7,017.64
5,000$3.16732$15,836.60
10,000$2.95635$29,563.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.