


SD18 | |
---|---|
DigiKey Part Number | 1655-SD18TR-ND - Tape & Reel (TR) 1655-SD18CT-ND - Cut Tape (CT) 1655-SD18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD18 |
Description | TVS DIODE 18VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.00400 | $10.04 |
100 | $0.62320 | $62.32 |
500 | $0.45440 | $227.20 |
1,000 | $0.39966 | $399.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32986 | $989.58 |
6,000 | $0.29457 | $1,767.42 |
9,000 | $0.27656 | $2,489.04 |
15,000 | $0.25630 | $3,844.50 |
21,000 | $0.24429 | $5,130.09 |
30,000 | $0.23261 | $6,978.30 |
75,000 | $0.20696 | $15,522.00 |
150,000 | $0.19110 | $28,665.00 |
300,000 | $0.17777 | $53,331.00 |