SD125SC150B.T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $8.78030
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $4.63725
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $8.78030
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $4.63725
Datasheet
1655;SD125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD125SC150B.T

DigiKey Part Number
1655-1766-ND
Manufacturer
Manufacturer Product Number
SD125SC150B.T
Description
DIODE SCHOTTKY 150V 15A DIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 150 V
Capacitance @ Vr, F
500pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Die
Operating Temperature - Junction
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$10.60120$1,060.12
200$9.62115$1,924.23
300$9.12160$2,736.48
500$8.55996$4,279.98
700$8.22730$5,759.11
1,000$7.90395$7,903.95
2,500$7.19437$17,985.92
5,000$7.14847$35,742.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.