
SD125SA45B.T | |
---|---|
DigiKey Part Number | 1655-1762-ND |
Manufacturer | |
Manufacturer Product Number | SD125SA45B.T |
Description | DIODE SCHOTTKY 45V 15A DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 45 V | |
Capacitance @ Vr, F | 800pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.15890 | $915.89 |
200 | $8.29045 | $1,658.09 |
300 | $7.84810 | $2,354.43 |
500 | $7.35052 | $3,675.26 |
700 | $7.05577 | $4,939.04 |
1,000 | $6.76926 | $6,769.26 |
2,500 | $6.14045 | $15,351.13 |
5,000 | $5.95687 | $29,784.35 |