
SCT655Z | |
|---|---|
DigiKey Part Number | 1655-2236-ND |
Manufacturer | |
Manufacturer Product Number | SCT655Z |
Description | SCR 600V 55A TO-3P INSULATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 55 A Standard Recovery Through Hole TO-3P Insulated |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 80 mA |
Manufacturer SMC Diode Solutions | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 520A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 50 mA | Package / Case TO-3P-3, SC-65-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-3P Insulated |
Current - On State (It (RMS)) (Max) 55 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.10000 | $48.10 |
| 30 | $27.07067 | $812.12 |
| 120 | $22.43717 | $2,692.46 |
| 510 | $19.03857 | $9,709.67 |
| 1,020 | $17.79866 | $18,154.63 |
| 2,010 | $16.77701 | $33,721.79 |

