
SCT640B | |
|---|---|
DigiKey Part Number | 1655-2116-ND |
Manufacturer | |
Manufacturer Product Number | SCT640B |
Description | SCR 600V 40A TO-220AB |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 75 mA |
Manufacturer SMC Diode Solutions | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 460A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 35 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package TO-220AB |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.40000 | $25.40 |
| 10 | $16.48400 | $164.84 |
| 100 | $11.41310 | $1,141.31 |
| 500 | $9.24392 | $4,621.96 |

