
SCT612B | |
|---|---|
DigiKey Part Number | 1655-2232-ND |
Manufacturer | |
Manufacturer Product Number | SCT612B |
Description | SCR 600V 12A TO-220C |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Through Hole TO-220C |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer SMC Diode Solutions | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 140A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package TO-220C |
Current - On State (It (RMS)) (Max) 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 50 | $4.65000 | $232.50 |
| 100 | $4.12720 | $412.72 |
| 500 | $3.20688 | $1,603.44 |

