SCR 1.2 kV 55 A Standard Recovery Through Hole TO-3P Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT1255Z

DigiKey Part Number
1655-2237-ND
Manufacturer
Manufacturer Product Number
SCT1255Z
Description
SCR 1.2KV 55A TO-3P INSULATED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 55 A Standard Recovery Through Hole TO-3P Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
120 mA
Manufacturer
SMC Diode Solutions
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
520A @ 50Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
50 mA
Package / Case
TO-3P-3, SC-65-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-3P Insulated
Current - On State (It (RMS)) (Max)
55 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$49.25000$49.25
30$27.77233$833.17
120$23.03733$2,764.48
510$19.56700$9,979.17
1,020$18.30058$18,666.59
2,010$17.30830$34,789.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.