
SCT1255SJ | |
|---|---|
DigiKey Part Number | 1655-2238-ND |
Manufacturer | |
Manufacturer Product Number | SCT1255SJ |
Description | SCR 1.2KV 55A TO-247J |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247J |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 120 mA |
Manufacturer SMC Diode Solutions | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 520A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 50 mA | Package / Case TO-247-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-247J |
Current - On State (It (RMS)) (Max) 55 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 30 | $23.96033 | $718.81 |
| 120 | $19.82617 | $2,379.14 |
| 510 | $16.79492 | $8,565.41 |
| 1,020 | $15.85105 | $16,168.07 |

