DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL5100

DigiKey Part Number
1655-SBL5100CT-ND - Cut Tape (CT)
1655-SBL5100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SBL5100
Description
DIODE SCHOTTKY 100V DO201AD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,449
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.35300$3.53
100$0.22490$22.49
500$0.16954$84.77
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250$0.14655$183.19
2,500$0.13232$330.80
3,750$0.12506$468.98
6,250$0.11689$730.56
8,750$0.11206$980.53
12,500$0.10736$1,342.00
31,250$0.09704$3,032.50
62,500$0.09175$5,734.38
Manufacturers Standard Package