
S8ULC03-2 | |
---|---|
DigiKey Part Number | 1655-S8ULC03-2TR-ND - Tape & Reel (TR) 1655-S8ULC03-2CT-ND - Cut Tape (CT) 1655-S8ULC03-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8ULC03-2 |
Description | TVS DIODE 3.3VWM 8VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.66800 | $46.68 |
100 | $3.03430 | $303.43 |
500 | $2.32966 | $1,164.83 |
1,000 | $2.10245 | $2,102.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.85642 | $4,641.05 |
5,000 | $1.70422 | $8,521.10 |
7,500 | $1.62670 | $12,200.25 |
12,500 | $1.53957 | $19,244.62 |
17,500 | $1.48799 | $26,039.82 |
25,000 | $1.44986 | $36,246.50 |