New Product
N-Channel 1200 V 57A (Tc) 338W (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4M0040120DA1

DigiKey Part Number
1655-S4M0040120DA1-ND
Manufacturer
Manufacturer Product Number
S4M0040120DA1
Description
MOSFET SILICON CARBIDE SIC 1200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 57A (Tc) 338W (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
52mOhm @ 28.6A, 18V
Vgs(th) (Max) @ Id
4V @ 10.6mA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 18 V
Vgs (Max)
+18V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1337 pF @ 1200 V
FET Feature
-
Power Dissipation (Max)
338W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$59.19000$59.19
30$34.07000$1,022.10
120$28.54708$3,425.65
510$24.50669$12,498.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.