
S3D30065H | |
---|---|
DigiKey Part Number | 1655-S3D30065H-ND |
Manufacturer | |
Manufacturer Product Number | S3D30065H |
Description | DIODE SIL CARB 650V 84A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 84A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 84A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 140 µA @ 650 V | |
Capacitance @ Vr, F | 2307pF @ 0V, 100MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.03000 | $38.03 |
25 | $21.74240 | $543.56 |
100 | $17.84200 | $1,784.20 |
500 | $14.71948 | $7,359.74 |
1,000 | $13.71665 | $13,716.65 |
2,000 | $13.55708 | $27,114.16 |