


S4D20120G0 | |
|---|---|
DigiKey Part Number | 1655-S4D20120G0TR-ND - Tape & Reel (TR) 1655-S4D20120G0CT-ND - Cut Tape (CT) 1655-S4D20120G0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4D20120G0 |
Description | SILICON CARBIDE DIODE 1200V, 20A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 57A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 57A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 1620pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.53000 | $34.53 |
| 10 | $22.72400 | $227.24 |
| 100 | $16.01960 | $1,601.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $12.51775 | $10,014.20 |
| 1,600 | $11.89178 | $19,026.85 |

