TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

S4D10120G0

DigiKey Part Number
1655-S4D10120G0TR-ND - Tape & Reel (TR)
1655-S4D10120G0CT-ND - Cut Tape (CT)
1655-S4D10120G0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4D10120G0
Description
DIODE SIL CARB 1.2KV 30A TO2632
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Surface Mount TO-263-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
30 µA @ 1200 V
Capacitance @ Vr, F
772pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.49000$21.49
10$13.84600$138.46
100$9.49400$949.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.21370$5,770.96
1,600$6.68130$10,690.08
2,400$6.41009$15,384.22
4,000$6.23060$24,922.40
Manufacturers Standard Package