SICRD6650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D08120E

DigiKey Part Number
1655-S4D08120ETR-ND - Tape & Reel (TR)
1655-S4D08120ECT-ND - Cut Tape (CT)
1655-S4D08120EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4D08120E
Description
DIODE SIL CARBIDE 1200V 8A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 8A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
15 µA @ 1200 V
Capacitance @ Vr, F
560pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.82000$17.82
10$11.38000$113.80
100$7.72330$772.33
500$6.15546$3,077.73
1,000$5.89074$5,890.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.10593$12,764.82
5,000$4.81266$24,063.30
Manufacturers Standard Package