
S2M0040120F | |
---|---|
DigiKey Part Number | 1655-S2M0040120F-ND |
Manufacturer | |
Manufacturer Product Number | S2M0040120F |
Description | MOSFETS SILICON CARBIDES 1200V 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 32A (Tc) 120W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 92.1 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1904 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.11000 | $110.11 |
30 | $66.79633 | $2,003.89 |
120 | $57.30800 | $6,876.96 |
510 | $55.41910 | $28,263.74 |