Diode 650 V 31A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D10065E1

DigiKey Part Number
1655-S3D10065E1TR-ND - Tape & Reel (TR)
1655-S3D10065E1CT-ND - Cut Tape (CT)
1655-S3D10065E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3D10065E1
Description
DIODE SCHOTTKY SILICON CARBIDE S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 31A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
680pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
31A
Supplier Device Package
D2PAK
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.26532$10,663.30
5,000$3.97200$19,860.00
7,500$3.90110$29,258.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.29000$15.29
10$9.72600$97.26
100$6.54180$654.18
500$5.17856$2,589.28
1,000$4.74002$4,740.02
Digi-Reel®
QuantityUnit PriceExt Price
1$16.53000$16.53
10$10.49900$104.99
100$7.06560$706.56
500$5.59292$2,796.46
1,000$5.11920$5,119.20
* All Digi-Reel orders will add a $55.00 reeling fee.