


S3D08065G | |
|---|---|
DigiKey Part Number | 1655-S3D08065GTR-ND - Tape & Reel (TR) 1655-S3D08065GCT-ND - Cut Tape (CT) 1655-S3D08065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D08065G |
Description | DIODE SIL CARB 650V 23A TO263-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 51 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 661pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263-2 |
Current - Average Rectified (Io) 23A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $10.12100 | $101.21 |
| 100 | $6.79590 | $679.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.67721 | $3,741.77 |
| 1,600 | $4.57444 | $7,319.10 |

