
S1Y | |
---|---|
DigiKey Part Number | 1655-S1YTR-ND - Tape & Reel (TR) 1655-S1YCT-ND - Cut Tape (CT) 1655-S1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1Y |
Description | DIODE STANDARD 2000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.17700 | $11.77 |
100 | $0.73260 | $73.26 |
500 | $0.53690 | $268.45 |
1,000 | $0.47334 | $473.34 |
2,000 | $0.41971 | $839.42 |
5,000 | $0.36143 | $1,807.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32533 | $3,253.30 |
20,000 | $0.29494 | $5,898.80 |
30,000 | $0.27944 | $8,383.20 |
50,000 | $0.26202 | $13,101.00 |
70,000 | $0.25170 | $17,619.00 |
100,000 | $0.24167 | $24,167.00 |
250,000 | $0.21966 | $54,915.00 |