
SB2060 | |
|---|---|
DigiKey Part Number | 1655-SB2060CT-ND - Cut Tape (CT) 1655-SB2060TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB2060 |
Description | DIODE SCHOTTKY 60V 20A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.12200 | $51.22 |
| 100 | $3.34200 | $334.20 |
| 500 | $2.57564 | $1,287.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.25769 | $2,822.11 |
| 2,500 | $2.06103 | $5,152.58 |
| 3,750 | $1.96079 | $7,352.96 |
| 6,250 | $1.84815 | $11,550.94 |
| 8,750 | $1.78144 | $15,587.60 |
| 12,500 | $1.71660 | $21,457.50 |
| 31,250 | $1.64533 | $51,416.56 |










