
S16LCC05-8 | |
---|---|
DigiKey Part Number | 1655-S16LCC05-8TR-ND - Tape & Reel (TR) 1655-S16LCC05-8CT-ND - Cut Tape (CT) 1655-S16LCC05-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LCC05-8 |
Description | TVS DIODE 5VWM 9.8VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $11.72500 | $117.25 |
100 | $7.96550 | $796.55 |
500 | $6.35680 | $3,178.40 |
1,000 | $6.12442 | $6,124.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.27987 | $13,199.67 |