
S1612-8 | |
---|---|
DigiKey Part Number | 1655-S1612-8TR-ND - Tape & Reel (TR) 1655-S1612-8CT-ND - Cut Tape (CT) 1655-S1612-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1612-8 |
Description | TVS DIODE 12VWM 19VC 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 185pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $9.13100 | $91.31 |
100 | $6.12050 | $612.05 |
500 | $4.83218 | $2,416.09 |
1,000 | $4.41760 | $4,417.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.96890 | $9,922.25 |
5,000 | $3.69165 | $18,458.25 |
7,500 | $3.58615 | $26,896.12 |