


RS3M | |
|---|---|
DigiKey Part Number | 1655-RS3MTR-ND - Tape & Reel (TR) 1655-RS3MCT-ND - Cut Tape (CT) 1655-RS3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06470 | $106.47 |
| 500 | $0.78630 | $393.15 |
| 1,000 | $0.69628 | $696.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53851 | $1,615.53 |
| 6,000 | $0.48489 | $2,909.34 |
| 9,000 | $0.45754 | $4,117.86 |
| 15,000 | $0.42680 | $6,402.00 |
| 21,000 | $0.40858 | $8,580.18 |
| 30,000 | $0.39883 | $11,964.90 |

