45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33CA

DigiKey Part Number
1655-P6KE33CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE33CA
Description
TVS DIODE 28.2VWM 45.7VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.86049$2,581.47
6,000$0.78118$4,687.08
9,000$0.74075$6,666.75
15,000$0.71788$10,768.20
Manufacturers Standard Package