
P6KE250CA | |
---|---|
DigiKey Part Number | 1655-P6KE250CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE250CA |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.78930 | $3,157.20 |
8,000 | $0.71819 | $5,745.52 |
12,000 | $0.68194 | $8,183.28 |
20,000 | $0.64119 | $12,823.80 |
28,000 | $0.61706 | $17,277.68 |
40,000 | $0.59361 | $23,744.40 |
100,000 | $0.55116 | $55,116.00 |