
P6KE180A | |
|---|---|
DigiKey Part Number | 1655-P6KE180ACT-ND - Cut Tape (CT) 1655-P6KE180ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE180A |
Description | TVS DIODE 154VWM 246VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.49900 | $24.99 |
| 100 | $1.58020 | $158.02 |
| 500 | $1.18208 | $591.04 |
| 1,000 | $1.05334 | $1,053.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82366 | $2,470.98 |
| 6,000 | $0.74717 | $4,483.02 |
| 9,000 | $0.70818 | $6,373.62 |
| 15,000 | $0.67990 | $10,198.50 |

