
P6KE120A | |
|---|---|
DigiKey Part Number | 1655-P6KE120ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE120A |
Description | TVS DIODE 102VWM 165VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82589 | $3,303.56 |
| 8,000 | $0.75207 | $6,016.56 |
| 12,000 | $0.71444 | $8,573.28 |
| 20,000 | $0.67215 | $13,443.00 |
| 28,000 | $0.64710 | $18,118.80 |
| 40,000 | $0.62276 | $24,910.40 |
| 100,000 | $0.58270 | $58,270.00 |

