
MMSZ5227B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5227BTR-ND - Tape & Reel (TR) 1655-MMSZ5227BCT-ND - Cut Tape (CT) 1655-MMSZ5227BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5227B | Shenzhen Slkormicro Semicon Co., Ltd. | 2,688 | 5399-MMSZ5227BCT-ND | $0.99000 | Parametric Equivalent |
| MMSZ5227B-AU_R1_000A1 | Panjit International Inc. | 5,690 | 3757-MMSZ5227B-AU_R1_000A1CT-ND | $1.15000 | Parametric Equivalent |
| MMSZ5227B_R1_00001 | Panjit International Inc. | 68 | 3757-MMSZ5227B_R1_00001CT-ND | $1.23000 | Parametric Equivalent |
| MMSZ5227BHE3-TP | MCC (Micro Commercial Components) | 3,764 | 353-MMSZ5227BHE3-TPCT-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63390 | $63.39 |
| 500 | $0.46156 | $230.78 |
| 1,000 | $0.40565 | $405.65 |
| 2,000 | $0.35846 | $716.92 |
| 5,000 | $0.30714 | $1,535.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.23993 | $3,598.95 |
| 30,000 | $0.21751 | $6,525.30 |
| 45,000 | $0.20607 | $9,273.15 |
| 75,000 | $0.19625 | $14,718.75 |

