
MBRF2060CT | |
---|---|
DigiKey Part Number | 1655-1132-ND |
Manufacturer | |
Manufacturer Product Number | MBRF2060CT |
Description | DIODE ARRAY SCHOTT 60V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
50 | $4.74160 | $237.08 |
100 | $4.20820 | $420.82 |
500 | $3.27222 | $1,636.11 |
1,000 | $2.97085 | $2,970.85 |
2,000 | $2.71718 | $5,434.36 |
5,000 | $2.44268 | $12,213.40 |
10,000 | $2.27308 | $22,730.80 |