TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF2045

DigiKey Part Number
1655-1128-ND
Manufacturer
Manufacturer Product Number
MBRF2045
Description
DIODE SCHOTTKY 45V 20A ITO220AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 45 V 20A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
900pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,308
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.02000$12.02
50$5.66200$283.10
100$5.04050$504.05
500$3.94774$1,973.87
1,000$3.59598$3,595.98
2,000$3.30005$6,600.10
5,000$2.97982$14,899.10
10,000$2.79682$27,968.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.