
MBRF1080CTP | |
---|---|
DigiKey Part Number | 1655-1111-ND |
Manufacturer | |
Manufacturer Product Number | MBRF1080CTP |
Description | DIODE ARRAY SCHOTT 80V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
50 | $3.78340 | $189.17 |
100 | $3.34630 | $334.63 |
500 | $2.57892 | $1,289.46 |
1,000 | $2.33155 | $2,331.55 |
2,000 | $2.12336 | $4,246.72 |
5,000 | $1.89800 | $9,490.00 |
10,000 | $1.75873 | $17,587.30 |