
MBRB20150CT | |
---|---|
DigiKey Part Number | 1655-MBRB20150CTTR-ND - Tape & Reel (TR) 1655-MBRB20150CTCT-ND - Cut Tape (CT) 1655-MBRB20150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20150CT |
Description | DIODE ARRAY SCHOT 150V 10A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.70500 | $47.05 |
100 | $3.05940 | $305.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.19049 | $1,752.39 |
1,600 | $1.98701 | $3,179.22 |
2,400 | $1.88326 | $4,519.82 |
4,000 | $1.76662 | $7,066.48 |
5,600 | $1.69754 | $9,506.22 |
8,000 | $1.63039 | $13,043.12 |
20,000 | $1.48301 | $29,660.20 |
40,000 | $1.46669 | $58,667.60 |