
MBRB1545 | |
---|---|
DigiKey Part Number | 1655-MBRB1545TR-ND - Tape & Reel (TR) 1655-MBRB1545CT-ND - Cut Tape (CT) 1655-MBRB1545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB1545 |
Description | DIODE SCHOTTKY 45V 15A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | 800pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.02900 | $70.29 |
100 | $4.65070 | $465.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.40203 | $2,721.62 |
1,600 | $3.11007 | $4,976.11 |
2,400 | $2.96126 | $7,107.02 |
4,000 | $2.79406 | $11,176.24 |
5,600 | $2.69504 | $15,092.22 |
8,000 | $2.59880 | $20,790.40 |
20,000 | $2.52386 | $50,477.20 |