
MBR560S | |
|---|---|
DigiKey Part Number | 1655-MBR560STR-ND - Tape & Reel (TR) 1655-MBR560SCT-ND - Cut Tape (CT) 1655-MBR560SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR560S |
Description | DIODE SCHOTTKY 60V TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST560S-A | Littelfuse Inc. | 24,843 | F10091CT-ND | $12.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.66700 | $36.67 |
| 100 | $2.35300 | $235.30 |
| 500 | $1.78488 | $892.44 |
| 1,000 | $1.60138 | $1,601.38 |
| 2,000 | $1.44686 | $2,893.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.18470 | $5,923.50 |
| 10,000 | $1.08887 | $10,888.70 |
| 15,000 | $1.04004 | $15,600.60 |
| 25,000 | $0.98519 | $24,629.75 |
| 35,000 | $0.95271 | $33,344.85 |
| 50,000 | $0.93828 | $46,914.00 |

