
MBR40150WT | |
|---|---|
DigiKey Part Number | 1655-MBR40150WT-ND |
Manufacturer | |
Manufacturer Product Number | MBR40150WT |
Description | DIODE ARRAY SCHOTT 150V TO-247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-247-3 |
Technology Schottky | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 25 | $15.02560 | $375.64 |
| 100 | $12.13900 | $1,213.90 |
| 500 | $9.82600 | $4,913.00 |
| 1,000 | $9.08270 | $9,082.70 |
| 2,000 | $8.45791 | $16,915.82 |
| 5,000 | $7.78229 | $38,911.45 |
| 10,000 | $7.68916 | $76,891.60 |

