
MBR3045WTP | |
|---|---|
DigiKey Part Number | 1655-2312-ND |
Manufacturer | |
Manufacturer Product Number | MBR3045WTP |
Description | DIODE ARRAY SCHOTTKY 45V TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 25 | $9.70800 | $242.70 |
| 100 | $7.74880 | $774.88 |
| 500 | $6.17632 | $3,088.16 |
| 1,000 | $5.67070 | $5,670.70 |
| 2,000 | $5.24565 | $10,491.30 |
| 5,000 | $4.83115 | $24,155.75 |

