SDUR2030CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2535CTL

DigiKey Part Number
1655-1053-ND
Manufacturer
Manufacturer Product Number
MBR2535CTL
Description
DIODE ARRAY SCHOTTKY 35V TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2535CTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
470 mV @ 12.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$14.49000$14.49
50$6.91980$345.99
100$6.17890$617.89
500$4.87976$2,439.88
1,000$4.46166$4,461.66
2,000$4.10995$8,219.90
5,000$3.72951$18,647.55
10,000$3.62723$36,272.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.