SMDA36C-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDA05

DigiKey Part Number
1655-1433-2-ND - Tape & Reel (TR)
1655-1433-1-ND - Cut Tape (CT)
1655-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDA05
Description
TVS DIODE 5VWM 9.8VC 8-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,043
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$4.70000$47.00
100$3.05570$305.57
500$2.34662$1,173.31
1,000$2.11818$2,118.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.87054$4,676.35
5,000$1.71744$8,587.20
7,500$1.63943$12,295.73
12,500$1.55178$19,397.25
17,500$1.49989$26,248.08
25,000$1.46324$36,581.00
Manufacturers Standard Package