
LCDA03 | |
|---|---|
DigiKey Part Number | 1655-LCDA03TR-ND - Tape & Reel (TR) 1655-LCDA03CT-ND - Cut Tape (CT) 1655-LCDA03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDA03 |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.07300 | $50.73 |
| 100 | $3.29600 | $329.60 |
| 500 | $2.53124 | $1,265.62 |
| 1,000 | $2.28467 | $2,284.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.86816 | $4,670.40 |
| 5,000 | $1.80041 | $9,002.05 |

