7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCDA03

DigiKey Part Number
1655-LCDA03TR-ND - Tape & Reel (TR)
1655-LCDA03CT-ND - Cut Tape (CT)
1655-LCDA03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCDA03
Description
TVS DIODE 3.3VWM 7VC 8-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
7V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,576
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.14000$8.14
10$5.07300$50.73
100$3.29600$329.60
500$2.53124$1,265.62
1,000$2.28467$2,284.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.86816$4,670.40
5,000$1.80041$9,002.05
Manufacturers Standard Package