
KMB26S | |
|---|---|
DigiKey Part Number | 1655-KMB26STR-ND - Tape & Reel (TR) 1655-KMB26SCT-ND - Cut Tape (CT) 1655-KMB26SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB26S |
Description | BRIDGE RECT 1PHASE 60V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount MBS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package MBS |
Voltage - Peak Reverse (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.02000 | $40.20 |
| 100 | $2.58570 | $258.57 |
| 500 | $1.96790 | $983.95 |
| 1,000 | $1.76853 | $1,768.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.51506 | $4,545.18 |
| 6,000 | $1.38737 | $8,324.22 |
| 9,000 | $1.32228 | $11,900.52 |
| 15,000 | $1.24916 | $18,737.40 |
| 21,000 | $1.20586 | $25,323.06 |
| 30,000 | $1.16378 | $34,913.40 |








