KBP4005G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $2.52877
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $2.68588
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $1.79006
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP4005G

DigiKey Part Number
1655-KBP4005G-ND
Manufacturer
Manufacturer Product Number
KBP4005G
Description
BRIDGE RECT 1PHASE 50V 4A KBP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole KBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
KBP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,400$1.69251$2,369.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.