
HBS610 | |
|---|---|
DigiKey Part Number | 1655-HBS610TR-ND - Tape & Reel (TR) 1655-HBS610CT-ND - Cut Tape (CT) 1655-HBS610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS610 |
Description | BRIDGE RECT 1PHASE 1KV 6A HBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.67000 | $46.70 |
| 100 | $3.03540 | $303.54 |
| 500 | $2.33064 | $1,165.32 |
| 1,000 | $2.10339 | $2,103.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.85730 | $4,643.25 |
| 5,000 | $1.70511 | $8,525.55 |
| 7,500 | $1.62756 | $12,206.70 |
| 12,500 | $1.54043 | $19,255.38 |
| 17,500 | $1.48883 | $26,054.53 |
| 25,000 | $1.45109 | $36,277.25 |









