
GBU806G | |
---|---|
DigiKey Part Number | 1655-GBU806G-ND |
Manufacturer | |
Manufacturer Product Number | GBU806G |
Description | BRIDGE RECT 1PHASE 600V 8A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
20 | $6.17000 | $123.40 |
100 | $4.65520 | $465.52 |
500 | $3.63410 | $1,817.05 |
1,000 | $3.30539 | $3,305.39 |
2,000 | $3.02888 | $6,057.76 |
5,000 | $2.72967 | $13,648.35 |
10,000 | $2.54480 | $25,448.00 |