
GBU2510 | |
|---|---|
DigiKey Part Number | 1655-GBU2510-ND |
Manufacturer | |
Manufacturer Product Number | GBU2510 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.28200 | $92.82 |
| 100 | $6.23030 | $623.03 |
| 500 | $4.92204 | $2,461.02 |
| 1,000 | $4.50119 | $4,501.19 |
| 2,000 | $4.14713 | $8,294.26 |
| 5,000 | $3.76412 | $18,820.60 |
| 10,000 | $3.66679 | $36,667.90 |


