
GBU15005 | |
|---|---|
DigiKey Part Number | 1655-GBU15005-ND |
Manufacturer | |
Manufacturer Product Number | GBU15005 |
Description | BRIDGE RECT 1PHASE 50V 15A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.89592 | $3,895.92 |

