Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3504

DigiKey Part Number
1655-GBPC3504CT-ND - Cut Tape (CT)
1655-GBPC3504TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GBPC3504
Description
BRIDGE RECT 1PHASE 400V 35A GBPC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$44.40000$44.40
10$29.44100$294.41
Tape & Box (TB)
QuantityUnit PriceExt Price
100$20.97550$2,097.55
200$19.24160$3,848.32
300$18.35833$5,507.50
500$17.36562$8,682.81
700$16.77761$11,744.33
1,000$16.20630$16,206.30